Contactez-moi quand le produit sera à nouveau en stock
| Quantité | Prix (hors TVA) |
|---|---|
| 1+ | 510,400 € |
Informations produit
Aperçu du produit
STEVAL-DPSTPFC1 3.6KW bridgeless totem pole boost circuit achieves a digital power factor correction with inrush current limiter. It helps you to design an innovative topology with the latest ST power kit devices: a silicon carbide MOSFET (SCTW35N65G2V), a thyristor SCR(TN3050H-12WY), an isolated FET driver (STGAP2S) and MCU (STM32F334). This reference design also opens the path to a compact converter running at 72KHz offering a high peak efficiency, low THD distortion and reduced BOM. It achieves a robust circuit that meets EMC standards up to 4KV delivering high switching lifetime with reduced EMI emissions. The thyristor SCR used as AC line polarity switcher allows achieving an active current limitation at power up or line drop recovery: the PFC efficiency is optimal and no EMI bouncing effect occurs. The reference design includes a power board with bridgeless totem pole boost, a control board with its MCU, a PFC/ICL control firmware and an adapter board for software debug.
- Peak efficiency: 97.5% with 3.7% THD
- Compact PFC converter
- Higher switching lifetime
- Compliant with EMI normative at 4KV
Spécifications techniques
STMicroelectronics
Gestion d'alimentation
Carte d'évaluation TN3050H-12WY & SCTW35N65G2V
No SVHC (21-Jan-2025)
TN3050H-12WY & SCTW35N65G2V
Totem Pole PFC avec limiteur de courant d'appel
-
Documents techniques (2)
Produits associés
8 produit(s) trouvé(s)
Législation et Questions environnementales
Pays dans lequel la dernière étape de production majeure est intervenuePays d'origine :Italy
Pays dans lequel la dernière étape de production majeure est intervenue
RoHS
Certificat de conformité du produit