Contactez-moi quand le produit sera à nouveau en stock
| Quantité | Prix (hors TVA) |
|---|---|
| 1+ | 541,180 € |
Informations produit
Aperçu du produit
Evaluation board (EVAL_1K6W_PSU_G7_DD) represents a complete system solution for a 1600W server power supply (PSU) which achieves the 80Plus® Titanium® standard. The power supply is composed of a continuous conduction mode (CCM) bridgeless power factor corrector (PFC) using a bi-directional switch and a half-bridge LLC DC-DC resonant converter. This board represents a complete system solution for a 1600W server power supply (PSU) which achieves the 80Plus® Titanium® standard. The power supply is composed of a continuous conduction mode (CCM) bridgeless power factor corrector (PFC) using a bi-directional switch and a half-bridge LLC DC-DC resonant converter. This 1600W evaluation board keeps the same form factor as the EVAL_800W_PSU_3P_P7 but provides twice the power due to the high power density increased to 44W/in³ in the 1600W design. Target application is server.
- Higher efficiency and reduced heat dissipation
- 176V to 265V supply voltage range
- 12.1V to 12.2V output voltage range
- 132A output current maximum
Avertissements
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Spécifications techniques
Infineon
Gestion d'alimentation
Carte d'éval IPDD60R150G7/IPDD60R050G7
No SVHC (21-Jan-2025)
IPDD60R150G7, IPDD60R050G7
SMPS
-
Documents techniques (1)
Produits associés
2 produit(s) trouvé(s)
Législation et Questions environnementales
Pays dans lequel la dernière étape de production majeure est intervenuePays d'origine :Slovenia
Pays dans lequel la dernière étape de production majeure est intervenue
RoHS
RoHS
Certificat de conformité du produit