Vous en voulez davantage ?
Quantité | Prix (hors TVA) |
---|---|
1+ | 82,970 € |
Informations produit
Aperçu du produit
REF-ICL5102-U52W-CC demonstrates a low-cost PFC+LCC LED driver for non-dimmable indoor lighting applications, where the LED current can be switched among three fixed levels. To reduce the system cost, the LCC is equipped with an open loop control and compact integrated LCC transformer. The feedforward mechanism, the LED current spread is narrow in this open loop control. The LCC is operated at high frequency so that the series inductance of the LCC topology can be integrated into the transformer. Both integrated LCC transformer and open-loop design result in a low system cost.
- Low cost PFC+LCC topology for non-dimmable LED lighting where high light quality is required
- Open-loop LCC design with narrow LED current spread
- Integrated LCC transformer
- Feedforward to constrain the LED current spread in the open-loop design
- High frequency LCC
Avertissements
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Spécifications techniques
Infineon
Eclairage
-
-
-
ICL5102
Driver de LED PFC+LCC
-
Carte de conception de référence ICL5102
No SVHC (21-Jan-2025)
Documents techniques (1)
Législation et Questions environnementales
Pays dans lequel la dernière étape de production majeure est intervenuePays d'origine :Singapore
Pays dans lequel la dernière étape de production majeure est intervenue
RoHS
RoHS
Certificat de conformité du produit