Vous en voulez davantage ?
Quantité | Prix (hors TVA) |
---|---|
1+ | 141,240 € |
Informations produit
Aperçu du produit
EV27Y72A 3-lead contact mikroBUS™ compatible socket board is developed for the use of the Microchip 3-lead Contact package with a variety of ICs. The socket board can be used with any of the Microchip’s microcontroller boards that support a MikroElektronika mikroBUS interface. The board’s dimensions match the large-size add-on board as defined in the mikroBUS specification. Through use of an adapter board, the socket board can also be used with Microchip microcontroller development boards that support an Xplained Pro interface. Having a socket board allows a customer to reuse the board with multiple 3-lead Contact sample devices for a given application or for multiple different applications. The 3-Lead Contact mikroBUS Socket Board offers a less expensive option to configure and test the device and its features before mass production. The board supports two different Single Wire Interfaces (SWI). These will be referred to as the SWI and SWI-PWM interfaces.
- One mikroBUS Pass-Through Interface Connector (J1, J2)
- One 3-lead contact socket (U1) for a 6.5 mm x 2.5 mm package
- 0ohm resistor for selecting a 3.3V (R3) or 5V (R4) power (default setup uses 3.3V, R3)
- Jumper (J3) for Selecting Between SWI and SWI-PWM Modes
- Jumper (JPP1) for selecting between direct VCC power and parasitic power modes of operation
- One red LED (PWR) to indicate VCC power is applied to the board
Spécifications techniques
Carte embase compatible MikroBUS
-
Microchip 3-Lead Contact Package with a Variety of ICs
No SVHC (25-Jun-2025)
Documents techniques (1)
Législation et Questions environnementales
Pays dans lequel la dernière étape de production majeure est intervenuePays d'origine :China
Pays dans lequel la dernière étape de production majeure est intervenue
RoHS
RoHS
Certificat de conformité du produit