Vous en voulez davantage ?
| Quantité | Prix (hors TVA) |
|---|---|
| 1+ | 159,550 € |
Informations produit
Aperçu du produit
SECO-RSL10-CAM-GEVB is a RSL10 Smart Shot Camera, a complete node-to-cloud platform that enables smart image capture for portable, low duty cycle IoT applications including asset monitoring and security. Based on RSL10 SIP and ARX3A0 CMOS image sensor, platform feature multiple trigger modes including time, motion detection, and environmental sensor triggers. The RSL10 SIP serves as processing hub of camera, enabling BLE connectivity of captured image and sensor data to the provided mobile app (available on GooglePlay, iOS®). Using the app, developers can access a variety of features including cloud connectivity, remote configuration of sensors (thresholds and default settings), and change the image capture trigger modes. Connected to an Image Analytics/AI engine, located in the cloud, the app is capable of detecting and identifying objects using an AI cloud service. The mobile application returns the captured image, along with the list of identified objects and confidence levels.
- Multiple image capture trigger mode: periodic, proximity detection, acceleration, environment change
- Bluetooth Low Energy connectivity (Bluetooth 5) enabled by the RSL10 SIP
- Small form factor (55 x 65mm)
- Advanced 360 fps imaging provided by the ARX3A0 mono 65° DFOV IAS module
- High sensitivity at both visible and NIR wavelength and ultra low power (3.2mW)
- 1/10” sensor for super compact module
- Auto exposure feature enabled during image processing
- RSL10 Smartshot Mobile App (GooglePlay) (IOS)
- Unprecedented ultra-low power consumption (standby and active mode ) for battery life <gt/>1 year
- Multiple powering options (USB or rechargeable Li-Ion batteries)
Spécifications techniques
Carte d'évaluation
Bluetooth Low Energy, SoC, Capteurs d'image
No SVHC (15-Jan-2018)
RSL10, ARX3A0
Carte d'évaluation RSL10, ARX3A0
Documents techniques (2)
Législation et Questions environnementales
Pays dans lequel la dernière étape de production majeure est intervenuePays d'origine :Slovenia
Pays dans lequel la dernière étape de production majeure est intervenue
RoHS
RoHS
Certificat de conformité du produit