Vous en voulez davantage ?
Quantité | Prix (hors TVA) |
---|---|
1+ | 3,050 € |
10+ | 3,000 € |
25+ | 2,950 € |
50+ | 2,900 € |
100+ | 2,850 € |
500+ | 2,800 € |
Informations produit
Aperçu du produit
The OPB840L51 is a Slotted Optical Switch with side mount configuration. The OPB840 series provide the design engineer with the flexibility of a custom device from a standard product line. The L Series offers a choice of PC board mount lead spacing. Building from a standard housing that utilizes a 0.375-inch wide slot and an user can specify the electrical output parameters, choice of aperture and discrete shell material, side mount configuration and a choice of lead spacing. Housings are made from an opaque grade of injection-molded plastic that minimizes the assembly sensitivity to visible and near-infrared ambient radiation. Discrete shell is made of either IR transmissive plastic or of opaque plastic with aperture openings.
- 1A Peak forward current
- 100mW Power dissipation
Spécifications techniques
Faisceau traversant
3.18mm
-
50mA
2V
30mA
Phototransistor
Panneau, Traversant
85°C
0
3.18mm
-
1.27mm
Module
30V
1.7V
-
-40°C
OPB840L Series
No SVHC (27-Jun-2024)
Documents techniques (3)
Législation et Questions environnementales
Pays dans lequel la dernière étape de production majeure est intervenuePays d'origine :Mexico
Pays dans lequel la dernière étape de production majeure est intervenue
RoHS
RoHS
Certificat de conformité du produit