Vous en voulez davantage ?
Quantité | Prix (hors TVA) |
---|---|
1+ | 237,070 € |
5+ | 232,330 € |
10+ | 227,590 € |
25+ | 222,850 € |
50+ | 218,100 € |
Informations produit
Aperçu du produit
The M18 series Inductive Distance Sensor provide an output signal proportional to the distance from the damping target surface. In many applications the idea is to also generate a switching signal at particular points along the output curve. These switching signals indicate when a particular position, e.g. the distance to a machine member, is reached. Balluff has developed an analogue distance sensor with three integrated switching thresholds. These switching thresholds are programmable and are provided on separate outputs as a switching signal. Instead of installing two devices, now all you need is a single sensor. By programming the switching outputs using a control line you can set them when the sensor is installed in a difficult to access location. Programming of the 3 switching outputs is accomplished using a teaching procedure. The sensor is simply brought to the desired switching distance from the object.
- Flush mounting
- 1 to 5mm Linear range
- 0 to 10V Output signal
- 3mm Effective distance
- 1ms Response time
- ±8μm Repeat accuracy RBWN
Spécifications techniques
5mm
70°C
M18
5mm
-
15VDC
3 fils, PNP, NO
Connecteur M12
IP67
M18 Series
Capteur de proximité inductif
1mm
Analogique
24V
30V
30VDC
Cylindrique filetage M18
Laiton
-10°C
Lead (17-Jan-2022)
Documents techniques (1)
Législation et Questions environnementales
Pays dans lequel la dernière étape de production majeure est intervenuePays d'origine :Germany
Pays dans lequel la dernière étape de production majeure est intervenue
RoHS
Certificat de conformité du produit