Vous en voulez davantage ?
Quantité | Prix (hors TVA) |
---|---|
1+ | 289,540 € |
Informations produit
Aperçu du produit
The Startech 2M2-REMOVABLE-PCIE lets you utilise a PCI-Express expansion slot to add a dual bay M.2 mobile rack. Easily install, remove or swap NVMe M.2 SSD drives with the toolless drive enclosures. The rack supports 2230, 2242, 2260 & 2280 M-Key NVMe SSDs with high performance transfer speeds of up to 64Gb/s per drive. Does not require any software or drivers, ensuring wide compatibility with most operating systems. The rack requires PCI-Ex bifurcation to access both SSDs simultaneously, meaning it will easily integrate into any system with an available slot that supports PCI-Ex bifurcation.
- Easily create two removable M.2 drive bays with an available expansion slot
- Toolless drive installation with the included M.2 SSD enclosures
- Compatible with M.2 NVMe 2230/2242/2260/2280 SSDs
- Maintains full drive performance of up to 64Gb/s per drive
- Access both drives simultanously if PC/motherboard supports bifurcation
- Enclosures provide latching mechansim and are lockable for added security (2x keys included)
- PCI-Express 4.0 x8 or x16 slot interface
- Vented stainless steel frame, thermal pads and active cooling fans ensure optimal cooling performance
- No drivers or software required
- 2 Year manufacturer warranty
Contenu
PCI-Ex backplane, 2x M.2 drive enclosure, 2x mounting screws, 2x keys and user guide
Remarques
Note: Host PC/motherboard must support bifurcation to detect multiple drives. Not compatible with SATA based M.2 drives.
Spécifications techniques
Support mobile amovible
-
PCI Express 4.0 (x8)
No SVHC (21-Jan-2025)
Documents techniques (1)
Législation et Questions environnementales
Pays dans lequel la dernière étape de production majeure est intervenuePays d'origine :China
Pays dans lequel la dernière étape de production majeure est intervenue
RoHS
Certificat de conformité du produit