Quantité | Prix (hors TVA) |
---|---|
96+ | 360,980 € |
Informations produit
Aperçu du produit
1260-2SMG-690 is a 1260 series AC hybrid surge protective device designed to protect high-risk electrical service entrance and branch panels. Based on its advanced hybrid architecture (MOV + GDT technology), this series can provide excellent reliability and safety protection due to no leakage or follow current. This surge protective device is intended to be installed at the front end of the installation, in the main switchboard, close to sensitive terminals or in installations without LPS (lightning rods). Typical applications include electrical service entrance, branch panels, all power circuits, heavy industrial and EV charging stations.
- MOV + GDT thermal disconnector
- Operating voltage of 690VAC (delta)
- Two protected poles
- 250VAC maximum, 0.5A remote signal indicator
- IEC/EN 61643-11 compliant Class I + Class II / T1+T2 surge protective device
- Pluggable module for easy replacement
- High short-circuit current rating up to 50KArms, large surge energy capability up to 100KA per mode
- Impulse current capacity up to 25KA 10/350μs
- Operating temperature range from -40°C to +85°C
- Thermoplastic UL 94V0 enclosure, 35mm DIN-rail symmetrical mounting, IP20 rated
Spécifications techniques
Protection crête secteur
Type 1 & 2
750VAC
1260 Series
No SVHC (25-Jun-2025)
2 pôles
100kA
Rail DIN
IEC 61643-11
Documents techniques (2)
Législation et Questions environnementales
Pays dans lequel la dernière étape de production majeure est intervenuePays d'origine :China
Pays dans lequel la dernière étape de production majeure est intervenue
RoHS
RoHS
Certificat de conformité du produit