Vous en voulez davantage ?
Quantité | Prix (hors TVA) |
---|---|
1+ | 6,660 € |
10+ | 4,000 € |
25+ | 3,430 € |
50+ | 3,290 € |
100+ | 3,150 € |
Informations produit
Aperçu du produit
The SP900S-0.009-00-43 is a 0.009 x 4 x 3-inch no adhesive Sil-Pad® high performance thermally conductive Insulation Material which is designed for a wide variety of applications requiring high thermal performance and electrical isolation. These applications also typically have low mounting pressures for component clamping. Sil-Pad 900S material combines a smooth and highly compliant surface characteristic with high thermal conductivity. These features optimize the thermal resistance properties at low pressures. Applications requiring low component clamping forces include discrete semiconductors (TO-220,TO-247 and TO-218) mounted with spring clips. Spring clips assist with quick assembly and apply a limited amount of force to the semiconductor. The smooth surface texture of Sil-Pad 900S minimizes interfacial thermal resistance and maximizes thermal performance.
- UL94V-0 Flammability rating
- Electrically isolating
- Low mounting pressures
- Smooth and highly compliant surface
- General-purpose thermal interface material solution
- -60 to 180°C Temperature range
Spécifications techniques
Fibre de verre
Silicone / Fibre de verre
5500VAC
-
-
No SVHC (07-Nov-2024)
1.6W/m.K
0.229mm
0.95°C/W
-
-
Documents techniques (4)
Législation et Questions environnementales
Pays dans lequel la dernière étape de production majeure est intervenuePays d'origine :United States
Pays dans lequel la dernière étape de production majeure est intervenue
RoHS
Certificat de conformité du produit