Informations produit
Aperçu du produit
Beha-Amprobe AT-7000-EUR advanced wire tracer makes tracing energised wires easier and more accurate for any user, from novice to expert. The Receiver has a patented Smart Sensor, with innovative antenna design and advanced signal processor. It feeds back the location and orientation of energised wires in walls, floors and ceilings to the large, dynamic, colour TFT LCD screen. The powerful Transmitter uses two optimal frequencies for energised and de-energised wire and breaker tracing, delivering consistently accurate results. The Scan and Locate feature identifies the one correct breaker or fuse, eliminating the confusion from multiple false positive readings common in older-technology tracing tools. The AT-7000-EUR traces to 5 cm (2 in) accuracy, even on circuits protected by RCDs.
- Targeted locating of cables in walls, as well as interruptions and short circuits in cables
- Locating fuses/machines and assignment to circuits
- Locating accidentally concealed sockets and distribution boxes
- Locating interruptions and short circuits in unshielded underfloor heating
- Tracing metallic water and heating pipes Product information
- Set consisting of transmitter and receiver in a stable, shock-proof case
- Display of sender signal
- Clear, easy-to-follow instruction manual with application examples
Contenu
Receiver and Transmitter, 3 Test Leads, 2 Crocodile Clips, 2 Probes, Batteries, User Manual
Remarques
Services d'étalonnage disponibles pour ce produit. Choisissez un service d'étalonnage standard ou un étalonnage accrédité UKAS reconnu internationalement Consultez notre page dédiée à l'étalonnage pour plus d'information
Spécifications techniques
Wire Tracer Receiver, Transmitter, Test Lead, Case, Clamp, Rechargeable Battery, Magnetic Hanger
No SVHC (20-Jun-2016)
AT-7000-EUR Series
Documents techniques (3)
Législation et Questions environnementales
Pays dans lequel la dernière étape de production majeure est intervenuePays d'origine :China
Pays dans lequel la dernière étape de production majeure est intervenue
Certificat de conformité du produit