Contactez-moi quand le produit sera à nouveau en stock
Quantité | Prix (hors TVA) |
---|---|
1+ | 136,000 € |
Informations produit
Aperçu du produit
CC545 is a general purpose power supply accessory kit. It provides most everything one needs to put their bench power supply to work. The kit includes 3 high capacity test leads with retractile sleeve plugs. Rated at 600V CAT II and 36Amps, the leads provide save connection to either standard or sheathed jacks while its silicone jacket wire stays flexible under all conditions. For day to day connections, included are 4/6mm spade lug adapters along with 4mm banana plug adapters. Unique to the kit are 3 extra-large alligator clips which offer a wide range of connection capabilities. Fully insulated 1,000V CAT III or 600V CAT IV, the clip is capable of attaching to leads as small as 0.01” or lugs to a diameter of 1.25” all while carrying currents up to 36A. Application includes R&D laboratories, production test stations, service and repair facilities, educational test benches.
- Kit d'accessoires d'alimentation pour un usage général
- Comprend 3 cordons de test haute capacité avec des fiches à manchon rétractable
- Évalué à 600V CAT II et 36A
Contenu
1 x retractile lead, 100cm (40”), black, 1 x retractile lead, 100cm (40”), red, 1 x retractile lead, 100cm (40”), green, 1 x 6/4mm spade lug adapter, black, 1 x 6/4mm spade lug adapter, red, 1 x 6/4mm spade lug adapter, green, 1 x BNC cable assembly, 100cm (40”), 1 x BNC female to double banana plugs, 1 x banana plug adapter, black, 1 x banana plug adapter, red, 1 x banana plug adapter, green, 1 x BNC male to double binding posts, 1 x insulated alligator clip (black, red, green).
Spécifications techniques
Fils rétractables, Adaptateurs à cosse/fiche banane, Câbles BNC, Bornes de liaison, Pinces crocodiles
No SVHC (07-Nov-2024)
-
Documents techniques (1)
Législation et Questions environnementales
Pays dans lequel la dernière étape de production majeure est intervenuePays d'origine :France
Pays dans lequel la dernière étape de production majeure est intervenue
RoHS
Certificat de conformité du produit