Quantité | Prix (hors TVA) |
---|---|
1+ | 88,800 € |
Informations produit
Aperçu du produit
MAX17690EVKITC is a fully assembled and tested circuit board that demonstrates the working of an isolated 6W no-opto flyback DC-DC converter. This circuit uses a MAX17690 in a 16-pin TQFN package with an exposed pad. The EV kit output is configured for an isolated ±15V and provides up to 200mA of output current on each output. The MAX17690 switches at a 100kHz switching frequency. The transformer provides the galvanic isolation between input and output, up to 1500VRMS.
- 18V to 36V input range
- Isolated output: ±15V/200mA on each output
- Minimum number of external components
- 90.5% peak efficiency
- Low-cost flyback design
- Proven PCB layout
- Fully assembled and tested
Remarques
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Spécifications techniques
Analog Devices
Gestion d'alimentation
Carte d'évaluation MAX17690
MAX17690 Series
No SVHC (21-Jan-2025)
MAX17690
Convertisseur DC-DC Flyback
Carte d'évaluation MAX17690
-
Documents techniques (1)
Législation et Questions environnementales
Pays dans lequel la dernière étape de production majeure est intervenuePays d'origine :Philippines
Pays dans lequel la dernière étape de production majeure est intervenue
RoHS
RoHS
Certificat de conformité du produit