Vous en voulez davantage ?
Quantité | Prix (hors TVA) |
---|---|
1+ | 9,500 € |
5+ | 8,090 € |
10+ | 7,390 € |
Informations produit
Aperçu du produit
Amberclens is a unique anti-static foaming cleaner based on a blend of surfactants, solvents, inhibitors and water. Unrivalled in performance, it quickly and easily removes all types of grime soiling from hard surfaces and fabrics. Ideal for cleaning stubborn or ingrained dirt from all hard surfaces, even tough ‘industrial’ grime and residues. Invaluable where water is not readily available. Suitable for use on business machines and office equipment, domestic appliances, worktops, walls, machinery, plant and equipment, cabinets, casings, formica, and vinyl.
- 400ml aerosol
- White foam appearance
- Perfumed, anti-septic odour
- 0.91SG at 25°C, 1.55g/sec discharge rate (aerosol) and 4bar pressure at 25°C (aerosol)
- 10pH value
- Soluble in water and alcohols, insoluble in hydrocarbon solvents
- Classified as extremely flammable under current EC regulations
- Automotive, rail, aerospace and MOD approval
- 360° spray system for all angle use
- NATO Catalogue No. 6550 - 99 – 2125987 and British Rail Catalogue No. 7/7056
Remarques
Stored at normal ambient temperatures and has a shelf life of not less than 6 years with correct storage. Aerosols should always be stored below 50°C, away from direct heat and flame.
Spécifications techniques
Antistatique
Aérosol
-
No SVHC (07-Nov-2024)
Machines de bureau / Electroménager / Tissus
400ml
Amberclens
Documents techniques (3)
Produits de remplacement pour AMBERCLENS AEROSOL, 400ML
2 produit(s) trouvé(s)
Législation et Questions environnementales
Pays dans lequel la dernière étape de production majeure est intervenuePays d'origine :Great Britain
Pays dans lequel la dernière étape de production majeure est intervenue
Certificat de conformité du produit