Contactez-moi quand le produit sera à nouveau en stock
| Quantité | Prix (hors TVA) |
|---|---|
| 1+ | 57,070 € |
| 5+ | 54,520 € |
| 10+ | 44,500 € |
Informations produit
Aperçu du produit
AMEOF225-36SHAMJZ is an AMEOF225-HAMJZ series 225W AC/DC converter with active PFC and is suitable for medical equipment. It features a universal AC input, which also accepts a DC input voltage, is cost effective, has a high efficiency and high reliability and comes with double or reinforced isolation, compact (2”x4”x1”). It includes output short circuit, over-current, over-voltage, over temperature protection. This converter offer excellent EMC and safety performance, which with UL62368-1, ES60601-1 approvals and meets IEC/EN62368-1, GB4943, EN60335-1, IEC/EN61558-1, IEC/EN60601-1 standards and can be widely used in industrial, LED, street light control, security, telecommunications, smart home and medical applications.
- Input voltage range from 85 to 264VAC, 47 to 63Hz, 120 to 370VDC
- Maximum output voltage is 36V, maximum output current is 3.88A(free air), 6.25A(13CFM)
- Maximum output wattage is 140W(free air), 225W(13CFM), typical efficiency at 230VAC is 94%
- Maximum low leakage current 0.1mA, high isolation voltage is 4000VAC
- Low no-load power consumption of 0.3W, suitable for Type BF application
- Metal (1100 Aluminium, SUS304) case material
- 3 years warranty
- Operating temperature range from -40°C to +70°C
- Dimensions (L x W x H) is 101.6 x 50.8 x 25.4mm
Spécifications techniques
ITE, domestique & Médical
225W pour 13CFM
85V AC à 264V AC
36VDC
-
-
-
AMEOF225-HAMJZ Series
1 sortie
140W
Ajustable, Fixe
3.88A
-
-
-
To Be Advised
Documents techniques (1)
Législation et Questions environnementales
Certificat de conformité du produit