20 000 Vous pouvez réserver des unités dès maintenant
Quantité | Prix (hors TVA) |
---|---|
10+ | 0,0095 € |
250+ | 0,0086 € |
1000+ | 0,0053 € |
5000+ | 0,0041 € |
10000+ | 0,0029 € |
20000+ | 0,0019 € |
Informations produit
Aperçu du produit
Automotive grade anti-sulfurated AC series thick film chip resistor with leadfree terminations are made by thick film process. Suitable for car electronics, industrial and all general purpose applications. The resistors are constructed on top of an automotive grade ceramic body. Internal metal electrodes are added at each end and connected by a resistive glaze. The resistive glaze is covered by a protective glass. The composition of the glaze is adjusted to give the approximately required resistance value and laser trimming of this resistive glaze achieves the value within tolerance. The whole element is covered by a protective overcoat.
- AEC-Q200 qualified
- Soldering is compliant with J-STD-020D
- Reduce environmentally hazardous waste
- High component and equipment reliability
- Highly reliable electrode construction
- Compatible with all soldering processes
- Highly stable in auto-placement surface mounting applications
Spécifications techniques
100ohm
63mW
Couche épaisse
AC Series
50V
0.5mm
155°C
No SVHC (21-Jan-2025)
0
0402 [1005 Metric]
Usage Général
± 100ppm/°C
1mm
-55°C
AEC-Q200
Documents techniques (1)
Législation et Questions environnementales
Pays dans lequel la dernière étape de production majeure est intervenuePays d'origine :China
Pays dans lequel la dernière étape de production majeure est intervenue
RoHS
RoHS
Certificat de conformité du produit