Informations produit
Aperçu du produit
The 1005TX is a gigabit industrial Ethernet Switch designed for use in mission critical data acquisition, control and Ethernet I/O applications where gigabit capability is required. It provides five RJ-45 auto sensing 10/100/1000BaseT ports. All ports are full/half duplex capable, using state of the art Ethernet switching technology. The device auto-negotiates the speed and flow control capabilities of the five TX port connections and configures itself automatically. It is auto sensing, there will be no need to make extensive wiring changes if upgrades are made to the host computers, plant systems or Ethernet I/O modules. It supports up to 4000 MAC addresses, thus enabling these products to support extremely sophisticated and complex network architectures.
- Five 10/100/1000BaseT RJ-45 port
- Unmanaged operation
- <gt/>2M Hours MTBF
- Supports full/half duplex operation
- Up to 10Gbps Maximum throughput
- MDIX Auto cable sensing (RJ-45)
- Auto sensing speed and flow control
- Full wire speed communications
- Supports up to 4000 MAC addresses
- Jumbo frame support
- Store-and-forward technology
- Redundant power inputs (10 to 30VDC)
- LED Link/activity status indication
Spécifications techniques
5Port(s)
Gigabit Ethernet non administrable
RJ45 x 5
VDC
Industriel
Rail DIN
10Mbps, 100Mbps, 1Gbps
-
Documents techniques (1)
Produits associés
2 produit(s) trouvé(s)
Législation et Questions environnementales
Pays dans lequel la dernière étape de production majeure est intervenuePays d'origine :United States
Pays dans lequel la dernière étape de production majeure est intervenue
RoHS
Certificat de conformité du produit