CEA-06-125URA-350
Jauge de contrainte, 350 ohm, 1.52 mm, Pads à souder, Rosace rectangulaire 3 éléments
Quantité | Prix (hors TVA) |
---|---|
1+ | 342,580 € |
Informations produit
Aperçu du produit
CEA-06-125URA-350 is a CEA series general-purpose 45° single-plane rosette strain gauge (5/PK). Strain gauge rosette is, by definition, an arrangement of two or more closely positioned gauge grids, separately oriented to measure the normal strains along different directions in the underlying surface of the test part. Rosettes are designed to perform a very practical and important function in experimental stress analysis. It can be shown that for the not-uncommon case of the general biaxial stress state, with the principal directions unknown, three independent strain measurements (in different directions) are required to determine the principal strains and stresses. Moreover, even when the principal directions are known in advance, two independent strain measurements are needed to obtain the principal strains and stresses.
- Steel, cast iron, composites, PCB material
- Exposed solder tab area 2.0 x 1.5mm
- Resistance is 350 ohm
- 3.18mm gauge length (each section), 7.62mm overall length (complete pattern)
- 1.52mm grid width (each section), 14.22mm overall width (complete pattern)
- 10.7mm matrix length, 15.7mm matrix width
- Temperature range from -100° to +350°F (-75° to +175°C)
- ±5% strain range
Spécifications techniques
350ohm
-
Rosace rectangulaire 3 éléments
-75°C
CEA Series
10.7mm
1.52mm
Pads à souder
-
175°C
To Be Advised
15.7mm
Documents techniques (1)
Législation et Questions environnementales
Pays dans lequel la dernière étape de production majeure est intervenuePays d'origine :Israel
Pays dans lequel la dernière étape de production majeure est intervenue
RoHS
RoHS
Certificat de conformité du produit