Informations produit
Produits de remplacement pour TRF7970ARHBT .
1 produit trouvé
Aperçu du produit
The TRF7970ARHBT is a Multi-protocol Fully Integrated 13.56MHz NFC/RFID Transceiver IC for Near Field Communication (NFC) system. Built-in programming options make the device suitable for a wide range of applications for proximity and vicinity identification systems. The device can perform in one of three modes, RFID and NFC reader, NFC peer or in card emulation mode. Built-in user-configurable programming options make the device suitable for a wide range of applications. The TRF7970A device is configured by selecting the desired protocol in the control registers. Direct access to all control registers allows fine tuning of various reader parameters as needed. The receiver system has dual input receiver architecture. The receivers also include various automatic and manual gain control options. The received input bandwidth can be selected to cover a broad range of input subcarrier signal options. It also includes a receiver framing engine.
- RF field detector with programmable wake-up levels for NFC passive transponder emulation operation
- RF field detector for NFC physical collision avoidance
- Programmable output power (+20dBm (100mW), +23dBm (200mW))
- Programmable I/O voltage levels from 1.8 to 5.5VDC
- Programmable system clock frequency output (RF, RF/2, RF/4) from 13.56/27.12MHz crystal/oscillator
- Integrated voltage regulator output for other system components (20mA maximum)
- Programmable modulation depth
- Dual receiver architecture with RSSI for elimination of "Read Holes" and adjacent reader system
- Programmable power modes for ultra low-power system design (power down <1µA)
- Parallel or SPI interface (with 127-byte FIFO)
- Green product and no Sb/Br
Applications
Communications et Réseaux, Périphériques Portables, Sans Fil
Avertissements
IC can be damaged by ESD. We recommend that all ICs be handled with appropriate precautions. Failure to observe proper handling and installation procedures can cause damage.
Spécifications techniques
-
Lecteur
200mW
32Broche(s)
5.5V
TRF7970A
No SVHC (27-Jun-2018)
13.56MHz
-
QFN
2.7V
10mA
MSL 2 - 1 an
Législation et Questions environnementales
Pays dans lequel la dernière étape de production majeure est intervenuePays d'origine :Malaysia
Pays dans lequel la dernière étape de production majeure est intervenue
RoHS
Certificat de conformité du produit