Informations produit
Produits de remplacement pour TLV2472AID .
1 produit trouvé
Aperçu du produit
The TLV2472AID is a dual low-power CMOS Operational Amplifier with rail-to-rail input/output. It establishes a new performance point for supply current versus AC performance. This device consumes just 600µA/channel while offering 2.8MHz of gain-bandwidth product. Along with increased AC performance, the amplifier provides high output drive capability, solving a major shortcoming of older MicroPower operational amplifier. The TLV247x can swing to within 180mV of each supply rail while driving a 10mA load. For non-RRO applications, the TLV247x can supply ±35mA at 500mV off the rail. Both the inputs and outputs swing rail-to-rail for increased dynamic range in low-voltage applications. This performance makes the TLV247x family ideal for sensor interface and other data acquisition circuits.
- 2.5pA Input bias current
- 250µV (typical) Input offset voltage
- 0.4µV/°C Typical offset drift
- 84dB Typical CMRR
- Green product and no Sb/Br
Spécifications techniques
2.8MHz
± 1.35V à ± 3V
8Broche(s)
-40°C
-
MSL 1 - Illimité
SOIC
2.8MHz
1.5V/µs
1.5V/µs
SOIC
Basse consommation
125°C
-
No SVHC (27-Jun-2018)
-
2 amplificateurs
Législation et Questions environnementales
Pays dans lequel la dernière étape de production majeure est intervenuePays d'origine :Mexico
Pays dans lequel la dernière étape de production majeure est intervenue
RoHS
Certificat de conformité du produit