Informations produit
Aperçu du produit
The SN6501DBVT is a monolithic Oscillator/Power Driver specifically designed for small form factor, isolated power supplies in isolated interface applications. The device drives a low-profile, centre-tapped transformer primary from a 3.3 or 5VDC power supply. The secondary can be wound to provide any isolated voltage based on transformer turns ratio. It consists of an oscillator followed by a gate drive circuit that provides the complementary output signals to drive the ground referenced N-channel power switches. The internal logic ensures break-before-make action between the two switches.
- Push-pull driver for small transformers
- 5V, 350mA (maximum) and 3.3V, 150mA (maximum) High Primary-side Current Drive
- Low ripple on rectified output permits
- Small output capacitors
- Green product and no Sb/Br
Applications
Gestion d'alimentation, Industrie, Automatisme et contrôle de Process, Médical
Avertissements
This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.
Spécifications techniques
3V
2Sortie(s)
350mA
Compute Module 3+ Series
No SVHC (27-Jun-2018)
5.5V
11V
SOT-23
MSL 1 - Illimité
Produits associés
2 produit(s) trouvé(s)
Législation et Questions environnementales
Pays dans lequel la dernière étape de production majeure est intervenuePays d'origine :China
Pays dans lequel la dernière étape de production majeure est intervenue
RoHS
Certificat de conformité du produit