Informations produit
Produits de remplacement pour PTH08T240WAD .
2 produit(s) trouvé(s)
Aperçu du produit
The PTH08T240WAD is a 1-output 55W through hole-mount non-isolated adjust Power Module with TurboTrans™. The PTH08T240W is a high-performance 10A rated non-isolated power module. This module represent the 2nd generation of the popular PTH series power modules and include a reduced footprint and additional features. Operating from an input voltage range of 4.5 to 14V, the PTH08T240W requires a single resistor to set the output voltage to any value over the range, 0.69 to 5.5V. The wide input voltage range makes the PTH08T240W particularly suitable for advanced computing and server applications that utilize a loosely regulated 8 to 12V intermediate distribution bus. Additionally, the wide input voltage range increases design flexibility by supporting operation with tightly regulated 5, 8 or 12V intermediate bus architectures. The module incorporates a comprehensive list of features. Output over-current and over-temperature shutdown protects against most load faults.
- Wide-output voltage adjust (0.69 to 5.5V)
- ±1.5% Total output voltage variation
- Efficiencies up to 96%
- Output overcurrent protection (non-latching, auto-reset)
- Pre-bias start-up
- ON/OFF inhibit
- Differential output voltage remote sense
- Adjustable under-voltage lockout
- Auto-Track sequencing
- Point-of-Load Alliance (POLA) compatible
- Designed to meet ultra-fast transient
- Requirements up to 300A/µs
- SmartSync technology
Applications
Gestion d'alimentation, Traitement du Signal
Spécifications techniques
ITE
55W
5.5V
Ajustable
14V
22.1mm
Compute Module 3+ Series
POLA, DIP
690mV
10A
4.5V
8.5mm
15.75mm
No SVHC (27-Jun-2018)
Législation et Questions environnementales
Pays dans lequel la dernière étape de production majeure est intervenuePays d'origine :Mexico
Pays dans lequel la dernière étape de production majeure est intervenue
RoHS
Certificat de conformité du produit