Informations produit
Produits de remplacement pour OPA552UA .
1 produit trouvé
Aperçu du produit
The OPA552UA is a high-voltage high-current Operational Amplifier is optimized for gains of 5 or greater and offers higher speed with a slew rate of 24V/µs and a bandwidth of 12MHz. It is suitable for telephony, audio, servo and test applications. The laser-trimmed, monolithic integrated circuits provide excellent low-level accuracy along with high output swing. High performance is maintained as the amplifier swings to its specified limits. The OPA552 is internally protected against over-temperature conditions and current overloads. The thermal shutdown indicator flag provides a current output to alert the user when thermal shutdown has occurred.
- 200mA Continuous high output current
- 14nV/√Hz Low noise
- Thermal shutdown and output current-limited fully protected
- Thermal shutdown indicator
- 2V From rail wide output swing
Avertissements
This IC can be damaged by ESD. We recommend that all ICs be handled with appropriate precautions. Failure to observe proper handling and installation procedures can cause damage.
Remarques
This IC can be damaged by ESD. We recommend that all ICs be handled with appropriate precautions. Failure to observe proper handling and installation procedures can cause damage.
Spécifications techniques
12MHz
± 4V à ± 30V
8Broche(s)
-40°C
-
MSL 3 - 168 heures
SOIC
12MHz
24V/µs
24V/µs
SOIC
Haute tension
125°C
-
No SVHC (27-Jun-2018)
-
1 amplificateur
Législation et Questions environnementales
Pays dans lequel la dernière étape de production majeure est intervenuePays d'origine :Malaysia
Pays dans lequel la dernière étape de production majeure est intervenue
RoHS
Certificat de conformité du produit