Informations produit
Produits de remplacement pour INA103KP .
1 produit trouvé
Aperçu du produit
The INA103KP is a very low noise low distortion monolithic Instrumentation Amplifier for use with differential receivers. Its current-feedback circuitry achieves very wide bandwidth and excellent dynamic response. It is ideal for low-level audio signals such as balanced low-impedance microphones. The INA103 provides near-theoretical limit noise performance for 200W source impedances. Many industrial applications also benefit from its low noise and wide bandwidth. Unique distortion cancellation circuitry reduces distortion to extremely low levels, even in high gain. Its balanced input, low noise and low distortion provide superior performance compared to transformer-coupled microphone amplifier used in professional audio equipment. The INA103’s wide supply voltage (±9 to ±25V) and high output current drive allow its use in high-level audio stages as well. A copper lead frame in the plastic DIP assures excellent thermal performance.
- Built-in gain setting resistors
- 1nV/√Hz Low noise
- 0.0009% at 1kHz, G=100 Low THD+N
- Green product and no Sb/Br
Spécifications techniques
30µV
6MHz
DIP
125dB
0°C
-
-
1 amplificateur
6MHz
Asymétrique
15V/µs
± 9V à ± 25V
16Broche(s)
Traversant
70°C
-
-
15V/µs
DIP
Produits associés
1 produit trouvé
Législation et Questions environnementales
Pays dans lequel la dernière étape de production majeure est intervenuePays d'origine :Malaysia
Pays dans lequel la dernière étape de production majeure est intervenue
RoHS
RoHS
Certificat de conformité du produit