Informations produit
Produits de remplacement pour CC2531F256RHAT
2 produit(s) trouvé(s)
Aperçu du produit
The CC2531F256RHAT is a System-on-chip (SoC) RF Transceiver for IEEE 802.15.4 and ZigBee applications. The USB enabled true system-on-chip (SoC) solution for RF4CE applications. It enables USB dongles or USB upgradable network nodes to be built with low total bill-of-material costs. The CC2531 combines the performance of a leading RF transceiver with an industry-standard enhanced 8051 MCU, in-system programmable flash memory, 8kB RAM and many other powerful features. The CC2531 has various operating modes, making it suited for systems where ultralow power consumption is required. Short transition times between operating modes further ensure low energy consumption. Combined with the industry-leading and golden-unit-status ZigBee protocol stack (Z-Stack) from Texas Instruments, the CC2531 provides a robust and complete ZigBee USB dongle or firmware upgradable network node.
- Excellent receiver sensitivity and robustness to interference
- Programmable output power up to 4.5dBm
- Few external components
- Only a single crystal needed for asynchronous networks
- USB 2.0 Certified full speed device (12Mbps)
- 5 Highly flexible endpoints
- 1kB Dedicated FIFO
- DMA Access to FIFO
- 24mA Active mode RX (CPU Idle)
- 29mA Active mode TX at 1dBm (CPU Idle)
- 0.2mA Power mode 1 (4µs wake-up)
- 1µA Power mode 2 (sleep timer running)
- 0.4µA Power mode 3 (external interrupts)
- Microcontroller - 8kB RAM with retention in all power modes
- IR generation circuitry
- 32kHz Sleep timer with capture
- CSMA/CA hardware support
- Accurate digital RSSI/LQI support
- Battery monitor and temperature sensor
- 12-bit ADC with eight channels and configurable resolution
Applications
Communications RF, Contrôle Moteur, Automatisme et contrôle de Process, Eclairage, Industrie, Sans Fil, Electronique Grand Public
Spécifications techniques
2.394GHz
FSK
33.5mA
40Broche(s)
3.6V
4.5dBm
-40°C
Compute Module 3+ Series
No SVHC (27-Jun-2018)
2.507GHz
24.3mA
VQFN
2V
12Mbps
-97dBm
125°C
MSL 3 - 168 heures
Législation et Questions environnementales
Pays dans lequel la dernière étape de production majeure est intervenuePays d'origine :Philippines
Pays dans lequel la dernière étape de production majeure est intervenue
Certificat de conformité du produit