Informations produit
Aperçu du produit
1-97-518 is a STANLEY® FATMAX® PRO organizer. The professional organizer has a virtually unbreakable transparent polypropylene lid, held securely in place by strong and durable metal latches, providing clear and un-obstructed visibility of organiser contents, making it easy to find what you’re looking for. Its hinged lid, held securely in place by metal latches, with waterproof seal not only prevents water ingress, but also protects contents from rust, dust and other harmful foreign particles. 10 removable and stackable storage cups for organisation and storage of small parts, components and accessories, which can be used either integrally or stacked together for use outside the organiser. The STANLEY® FATMAX® deep professional organizer incudes 10 removable and stackable storage cups for organisation and storage of small parts, components and accessories, which can be used either integrally or stacked together for use outside the organiser.
- Virtually unbreakable, polypropylene clear lid
- Metal latches and metal hinges provide extra strength
- Heavy-duty, plastic textured handle for a comfortable and firm grip
- Side latches allow multiple organisers to be clipped together for easy transportation
- 10 compartment cups
- Plastic handle with textured grip for comfort
- Dimensions is 446 x 116 x 357mm
Spécifications techniques
De stockage à usage général
Jaune, Transparent
116mm
446mm
357mm
No SVHC (19-Jan-2021)
Polypropylène
4.56"
17.56"
14.06"
FATMAX Series
Documents techniques (1)
Législation et Questions environnementales
Pays dans lequel la dernière étape de production majeure est intervenuePays d'origine :Israel
Pays dans lequel la dernière étape de production majeure est intervenue
Certificat de conformité du produit