Informations produit
Aperçu du produit
A low modulus, neutral curing silicone sealant suitable for many construction and industrial applications, but particularly suited for all façade and roofline applications. Certified to: EN15651-1 type F EXT-INT-CC, Class F12.5E, EN15651-3 type S, Class XS3.Suitable for use with glass, lead, polycarbonate, and acrylic sheets, Perimeter pointing around uPVC, wood, aluminium and all other types of window and door frames, Expansion joint sealing, Weather sealing and joint sealing of aluminium glazing systems, curtain walling and pre-formed façade panels, General glazing sealing and draught proofing including repair work over existing sealant, Parapet and roofline weather sealing, Sanitary sealing, Sealing soft metals such as lead, brass, copper and zinc, General maintenance sealing of cars, caravans, mobile homes and boats.
- Excellent primerless adhesion to all common building substrates, porous and non-porous
- Internal and External use
- Fast curing and Solvent free
- Low dirt pick up and excellent break off and tooling
- Good flexibility +/- 12.5%
- Waterproof and weather resistant
- UV resistant and Chemical resistant
- Service temperature resistance (-50°C to +150°C)
- Certified for façade, cold climate and sanitary applications under EN15651
- 300ml
Spécifications techniques
Silicone
À cartouches
300ml
Sika - Plastix-48N Silicone Sealant
Construction de bâtiments / Electrique / Secteur sanitaire
Transparent
-
No SVHC (15-Jan-2019)
Législation et Questions environnementales
Pays dans lequel la dernière étape de production majeure est intervenuePays d'origine :Great Britain
Pays dans lequel la dernière étape de production majeure est intervenue
Certificat de conformité du produit