Quantité | Prix (hors TVA) |
---|---|
10+ | 15,870 € |
Informations produit
Aperçu du produit
Harmony RXM miniature plug-in relay has a control coil voltage of 24VAC and has 4 changeover contacts quadruple pole double throw with a rating of 3A. It has a large choice of number of contacts for high rated current use with space-saving design. It also offers one-step lockable test button and LED for readiness. It helps to reduce the size of enclosures and increase machine reliability, you can mount nearly everywhere. The product is IP40 and has a transparent cover allowing operator to visually inspect the status of contacts. Workability for hard-wired logic automated systems to complement the functions of industrial programmable logic controllers (PLCs). Status display with LED, clearly signal both in the day and night. RXM Relay should be used with a RXZE socket (screw clamp, screw connector, push-in terminal). To protect against vibrations, plastic/metal clamp can be added to the socket.
Spécifications techniques
4PDT
2A
Embase
250VAC
250VDC
180ohm
24VAC
Zelio RXM
-
Connexion rapide
Argent or
To Be Advised
Législation et Questions environnementales
Pays dans lequel la dernière étape de production majeure est intervenuePays d'origine :China
Pays dans lequel la dernière étape de production majeure est intervenue
RoHS
RoHS
Certificat de conformité du produit