Contactez-moi quand le produit sera à nouveau en stock
| Quantité | Prix (hors TVA) |
|---|---|
| 300+ | 1,320 € |
Informations produit
Aperçu du produit
The TC642BEOA is a PWM Fan Speed Controllers with fan restart and FanSense™ technology for fault detection. This device is switch mode, fan speed controller that incorporates a new fan auto-restart function. Temperature-proportional speed control is accomplished using pulse width modulation. A thermistor connected to the VIN input supplies the required control voltage of 1.2 to 2.6V typical for 0 to 100% PWM duty cycle. Minimum fan speed is set by a simple resistor divider on the VMIN input. An integrated start-up timer ensures reliable motor start-up at turn-ON, coming out of shutdown mode or following a transient fault. A logic-low applied to VMIN causes fan shutdown. In normal fan operation, a pulse train is present at SENSE (pin 5). A missing-pulse detector monitors this pin during fan operation. A stalled, open or unconnected fan causes the TC642B device to turn the VOUT output on full. If the fault persists, the FAULT output goes low.
- Temperature-proportional fan speed for acoustic noise reduction and longer fan life
- Efficient PWM fan drive
- FanSense™ Fault detection circuit protects against fan failure and aids system testing
- Shutdown mode for green systems
- Supports NTC/PTC thermistors
- Over-temperature indication
- Fan auto-restart
Avertissements
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Spécifications techniques
Contrôleur de moteur pour ventilateur
1Sortie(s)
4.4V
8Broche(s)
5.5V
85°C
-
No SVHC (25-Jun-2025)
SOIC
Brushless DC
5mA
SOIC
3V
-40°C
0
MSL 1 - Illimité
-
Documents techniques (3)
Législation et Questions environnementales
Pays dans lequel la dernière étape de production majeure est intervenuePays d'origine :United States
Pays dans lequel la dernière étape de production majeure est intervenue
RoHS
RoHS
Certificat de conformité du produit