Vous en voulez davantage ?
Quantité | Prix (hors TVA) |
---|---|
1+ | 4,930 € |
10+ | 3,470 € |
25+ | 3,150 € |
100+ | 2,820 € |
Informations produit
Aperçu du produit
The MAX4199ESA+ is a micropower, single supply, rail to rail precision differential amplifier in 8 pin NSOIC package. This precision low power differential amplifier with factory-trimmed internal gain-setting resistors is ideal for single supply applications that benefit from a low 0.01% gain error. The MAX4199 is trimmed to a gain of +10V/V. Capable of operating from a single +2.7V to +7.5V supply or from dual ±1.35V to ±3.75V supplies, it consume only 42μA while achieving -3dB bandwidth of 45KHz. This amplifier features a shutdown mode that reduces the supply current to 6.5μA. The MAX4199 can drive 5Kohm loads to within 100mV from each rail. The standard differential amplifier configurations provide common mode rejection of 110dB for the MAX4199. Typical applications include instrumentation amplifier building block, differential voltage amplifiers, data acquisition systems, battery-powered equipment, transducer interface and current-sense amplifiers.
- 10μV input offset voltage at 5V supply
- Operating temperature range from -40°C to 85°C
Avertissements
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Remarques
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Spécifications techniques
1Canal(aux)
45kHz
± 1.35V à ± 3.75V, 2.7V à 7.5V
8Broche(s)
Sortie rail-à-rail
-
-40°C
-
MSL 1 - Illimité
NSOIC
45kHz
1Amplificateur(s)
0.1V/µs
NSOIC
Différentiel
10µV
Montage en surface
85°C
-
No SVHC (21-Jan-2025)
-
0.1V/µs
Documents techniques (2)
Produits associés
2 produit(s) trouvé(s)
Législation et Questions environnementales
Pays dans lequel la dernière étape de production majeure est intervenuePays d'origine :Thailand
Pays dans lequel la dernière étape de production majeure est intervenue
RoHS
RoHS
Certificat de conformité du produit