Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerWOLFSPEED
Manufacturer Part NoC2M1000170D
Order Code2361497
Technical Datasheet
MOSFET Module ConfigurationSingle
Channel TypeN Channel
Continuous Drain Current Id4.9A
Drain Source Voltage Vds1.7kV
Drain Source On State Resistance0.95ohm
Transistor Case StyleTO-247
No. of Pins3Pins
Rds(on) Test Voltage20V
Gate Source Threshold Voltage Max2.4V
Power Dissipation69W
Operating Temperature Max150°C
Product Range-
MSL-
SVHCNo SVHC (17-Dec-2014)
Alternatives for C2M1000170D
1 Product Found
Product Overview
The C2M1000170D from Cree is a 2nd generation Z-FET, through hole N channel silicon carbide power MOSFET in TO-247 package. This MOSFET features C2M SiC MOSFET technology, high blocking voltage with low On resistance, high speed switching with low capacitances, easy to parallel and simple to drive, avalanche ruggedness, ultra low drain gate capacitance, higher system efficiency, reduced cooling requirements and increased system reliability. Applications include auxiliary power supplies, switch mode power supplies and high voltage capacitive loads.
- Drain to source voltage (Vds) of 1.7kV
- Continuous drain current of 5A
- Power dissipation of 69W
- Operating junction temperature of -55°C to 150°C
- Low on state resistance of 1ohm at Vgs of 20V
Applications
Power Management, Consumer Electronics, Portable Devices, Industrial
Technical Specifications
MOSFET Module Configuration
Single
Continuous Drain Current Id
4.9A
Drain Source On State Resistance
0.95ohm
No. of Pins
3Pins
Gate Source Threshold Voltage Max
2.4V
Operating Temperature Max
150°C
MSL
-
Channel Type
N Channel
Drain Source Voltage Vds
1.7kV
Transistor Case Style
TO-247
Rds(on) Test Voltage
20V
Power Dissipation
69W
Product Range
-
SVHC
No SVHC (17-Dec-2014)
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008029