Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 56.910 |
Product Information
Product Overview
EV-VN9E30F board provides an easy way to connect ST VIPower M0-9SPI technology into existing system. It comes pre-assembled with VN9E30F high-side driver. On board minimum set of electrical components enables the user to directly connect the load, the power supply and the microcontroller without any additional effort in external component design and connection. The VN9E30F is a device made using STMicroelectronics VIPower technology. It is intended for driving resistive or inductive loads directly connected to ground. The device is protected against voltage transient on VCC pin. Programming, control and diagnostics are implemented via the SPI bus. A digital current sense feedback for each channel is provided through an integrated 10bit ADC with 0.1% of FSR. Dedicated trimming bits allow to adjust the ADC reference current. Suitable for automotive resistive, inductive and capacitive loads applications.
- 0-5 channel, 28V VCC, 30mohm RDS(on) typical, 35A ILIMH typ
- Simple single IC application board dedicated to VN9E30F
- Provides electrical connectivity and thermal heat-sinking for easy prototyping
- Extreme low voltage operation for deep cold cranking applications (compliant with LV124, rev 2013)
- 24bit ST-SPI for full diagnostic and digital current sense feedback
- Integrated 10bit ADC for digital current sense, programmable Bulb/LED mode for all channels
- Digital proportional load current sense, programmable case overtemperature warning
- Two levels load current limitation, self limiting of fast thermal transients, undervoltage shutdown
- Overvoltage clamp, protection against load dump and loss of ground
- Control through direct inputs and/or SPI, compliant with European directive 2002/95/EC
Technical Specifications
STMicroelectronics
Power Management
Evaluation Board VN9E30F
No SVHC (25-Jun-2025)
VN9E30F
High Side Driver
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Product Compliance Certificate