Need more?
Quantity | Price (ex VAT) |
---|---|
10+ | € 6.140 |
25+ | € 5.710 |
50+ | € 5.500 |
100+ | € 5.390 |
250+ | € 5.280 |
Product Information
Product Overview
EZR32HG220F64R63G-C0R EZR32 is a sub-GHz wireless microcontroller (MCU) targeted at proprietary wireless applications for secure, connected wireless devices. Combining a high-performance sub-GHz EZRadio/EZRadioPRO transceiver with an ARM-Cortex -M0+ based MCU, it provides a 20dBm output power and an industry-leading receive sensitivity of -126dBm. The ultra-low power sleep modes and fast wake-up time of our energy-friendly 32bit MCUs and the low transmit and receive power consumption of the sub-GHz radio, result in a solution optimized for battery powered applications. This device includes 64KB flash, 8KB RAM, 27 GPIO pins, 3 x 16bit timers and multiple communication interfaces. Typical applications are energy, gas, water and smart metering, health and fitness applications, consumer electronics.
- Best-in-class RF performance with Ezradio and EZRadioPro transceivers
- Ultra-low power wireless MCU, Low transmit and receive currents
- Ultra-low power standby and sleep modes, fast wake-up time
- AES accelerator with 128bit keys
- Ultra-low power precision analogue peripherals, 12bit 1 Msamples/s ADC, On-chip temperature sensor
- Low active power consumption, 10/13mA RX, 18mA TX at +10dBm
- Automatic frequency control (AFC), automatic gain control (AGC), IEEE 802.15.4g compliant
- Power-on reset and brown-out detector, debug interface
- Single power supply range from 1.98 to 3.8V
- QFN48 package, temperature range from -40 to 85°C
Technical Specifications
EZR32 Family EZR32HG Series Microcontrollers
32 bit
64KB
QFN-EP
I2C, SPI, UART, USART
8Channels
1.98V
-40°C
Surface Mount
EZR32HG220
To Be Advised
ARM Cortex-M0+
25MHz
48Pins
27I/O's
8KB
12Bit
3.8V
85°C
EZR32
-
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate