ARM Cortex-M0+ 32-bit Microcontrollers:
2 Products FoundFind a huge range of ARM Cortex-M0+ 32-bit Microcontrollers at Farnell France. We stock a wide range of 32-bit Microcontrollers, such as PIC32, RX, TriCore & AVR32 32-bit Microcontrollers from the worlds top manufacturers including: Silicon Labs
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ € 7.100 10+ € 6.140 25+ € 5.710 50+ € 5.500 100+ € 5.390 More Pricing... | Min: 1 / Mult: 1 | EZR32 Family EZR32HG Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 25MHz | 64KB | 48Pins | QFN-EP | 27I/O's | I2C, SPI, UART, USART | 8KB | 8Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | Surface Mount | EZR32 | EZR32HG220 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ € 6.140 25+ € 5.710 50+ € 5.500 100+ € 5.390 250+ € 5.280 | Min: 10 / Mult: 1 | EZR32 Family EZR32HG Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 25MHz | 64KB | 48Pins | QFN-EP | 27I/O's | I2C, SPI, UART, USART | 8KB | 8Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | Surface Mount | EZR32 | EZR32HG220 |