Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHM
Manufacturer Part NoBR24G512F-5AE2
Order Code4180294
Product Range512Kbit I2C Serial EEPROM
Technical Datasheet
2,485 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.530 |
10+ | € 1.060 |
50+ | € 0.882 |
100+ | € 0.703 |
250+ | € 0.671 |
500+ | € 0.638 |
1000+ | € 0.583 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 1.53 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoBR24G512F-5AE2
Order Code4180294
Product Range512Kbit I2C Serial EEPROM
Technical Datasheet
Memory Density512Kbit
Memory Configuration64K x 8bit
InterfacesI2C
Clock Frequency Max1MHz
IC Case / PackageSOP
No. of Pins8Pins
Supply Voltage Min1.6V
Supply Voltage Max5.5V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range512Kbit I2C Serial EEPROM
SVHCTo Be Advised
Product Overview
BR24G512F-5A is a 512Kbit serial EEPROM of I²C BUS interface. It is widely used in application like ordinary electronic equipment such as AV equipment, OA equipment, telecommunication equipment, home electronic appliances, amusement equipment, etc.
- All controls available by 2 ports of serial clock (SCL) and serial data (SDA)
- 1.6V to 5.5V wide limit of operating voltage, possible 1MHz operation
- Low current consumption
- WP (write protect) function added
- Prevention of miswriting at low voltage
- Noise filter built in SCL/SDA pin
- Page write mode 128bytem bit format 64K x 8bit
- Bus type is I²C, 512Kbit capacity
- Operating temperature is -40°C to 85°C
- Package style is SOP8
Technical Specifications
Memory Density
512Kbit
Interfaces
I2C
IC Case / Package
SOP
Supply Voltage Min
1.6V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
To Be Advised
Memory Configuration
64K x 8bit
Clock Frequency Max
1MHz
No. of Pins
8Pins
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
512Kbit I2C Serial EEPROM
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423275
US ECCN:3A991.b.1.b.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability