Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.860 |
10+ | € 1.230 |
100+ | € 1.200 |
500+ | € 1.190 |
1000+ | € 1.160 |
Product Information
Product Overview
The HUF75345P3 is a N-channel Power MOSFET manufactured using the innovative UltraFET process. This advanced process technology achieves the lowest possible ON-resistance per silicon area, resulting in outstanding performance. This device is capable of withstanding high energy in the avalanche mode and the diode exhibits very low reverse recovery time and stored charge. It was designed for use in applications where power efficiency is important, such as switching regulators, switching converters, relay drivers, low-voltage bus switches and power management in battery-operated products.
- Peak current vs. pulse width curve
- UIS Rating curve
- Simulation models - Temperature compensated PSPICE® & SABER™, thermal impedance SPICE & SABER
Applications
Power Management, Motor Drive & Control, Portable Devices
Technical Specifications
N Channel
75A
TO-220AB
10V
215W
175°C
-
Lead (27-Jun-2024)
55V
0.006ohm
Through Hole
4V
3Pins
-
-
Technical Docs (2)
Alternatives for HUF75345P3
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate