Print Page
Image is for illustrative purposes only. Please refer to product description.
1,116 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 17.940 |
10+ | € 16.630 |
25+ | € 15.920 |
50+ | € 15.710 |
100+ | € 15.320 |
Price for:Each
Minimum: 1
Multiple: 1
€ 17.94 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICRON
Manufacturer Part NoMT41K512M16VRP-107 AAT:P
Order Code4050842
Technical Datasheet
DRAM TypeDDR3L
Memory Density8Gbit
Memory Configuration512M x 16bit
Clock Frequency Max933MHz
IC Case / PackageTFBGA
No. of Pins96Pins
Supply Voltage Nom1.35V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
MT41K512M16VRP-107 AAT:P is a TwinDie 1.35V DDR3L SDRAM. It is a high-speed, CMOS dynamic random access memory device internally configured as two 8-bank DDR3L SDRAM. It uses a double data rate architecture to achieve high-speed operation. The double data rate architecture is an 8n-prefetch architecture with an interface designed to transfer two data words per clock cycle at the I/O balls. A single read or write access consists of a single 8n-bit-wide, one-clock-cycle data transfer at the internal DRAM core and eight corresponding n-bit-wide, one-half-clock-cycle data transfers at the I/O balls.
- 512Meg x 16 configuration, data rate is 1866MT/s, automotive certified
- Packaging style is 96-ball FBGA, 8mm x 14mm
- Timing (cycle time) is 1.07ns at CL = 13 (DDR3-1866)
- Operating temperature range is –40°C to +105°C, automotive certification
- Supply voltage range is –0.4V to 1.975V, output driver calibration
- Differential bidirectional data strobe, 8n-bit prefetch architecture
- Differential clock inputs (CK, CK#), 8 internal banks, multipurpose register
- Programmable CAS (READ) latency (CL), programmable CAS (WRITE) latency (CWL)
- Selectable BC4 or BL8 on-the-fly (OTF), self refresh mode
- Self refresh temperature (SRT), automatic self refresh (ASR)
Technical Specifications
DRAM Type
DDR3L
Memory Configuration
512M x 16bit
IC Case / Package
TFBGA
Supply Voltage Nom
1.35V
Operating Temperature Min
-40°C
Product Range
-
Memory Density
8Gbit
Clock Frequency Max
933MHz
No. of Pins
96Pins
IC Mounting
Surface Mount
Operating Temperature Max
105°C
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423239
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability