Print Page
Image is for illustrative purposes only. Please refer to product description.
484 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 26.420 |
5+ | € 22.880 |
10+ | € 19.340 |
50+ | € 18.680 |
100+ | € 18.010 |
Price for:Each
Minimum: 1
Multiple: 1
€ 26.42 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoIXFN140N20P
Order Code1427319
Technical Datasheet
Channel TypeN Channel
Continuous Drain Current Id140A
Drain Source Voltage Vds200V
Drain Source On State Resistance0.018ohm
Transistor Case StyleISOTOP
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max5V
Transistor MountingModule
Power Dissipation680W
Operating Temperature Max175°C
No. of Pins4Pins
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The IXFN140N20P is a PolarHT™ single N-channel enhancement-mode Power MOSFET with fast intrinsic diode (HiPerFET™). It features reduced static drain-to-source ON-resistance and high power density.
- International standard packages
- Unclamped inductive switching (UIS) rating
- Low package inductance - Easy to drive and to protect
- Easy to mount
- Space saving
Applications
Power Management
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
200V
Transistor Case Style
ISOTOP
Gate Source Threshold Voltage Max
5V
Power Dissipation
680W
No. of Pins
4Pins
SVHC
No SVHC (17-Jan-2023)
Continuous Drain Current Id
140A
Drain Source On State Resistance
0.018ohm
Rds(on) Test Voltage
10V
Transistor Mounting
Module
Operating Temperature Max
175°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.311618
Product traceability