Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 269.100 |
5+ | € 244.640 |
10+ | € 224.250 |
Product Information
Product Overview
CC-8030 CONF CTNG,CTD,150G-CTN is a UV and dual moisture cure conformal coating. It features one-part, translucent, low viscosity, conformal coating with primary UV or LED curing and secondary moisture cure for shadow regions. Our low-viscosity silicone coatings support high-speed production methods, including manual or automated spraying, flow, or jetting techniques. These faster flowing materials are also suitable options when you want your coating to flow through vias or under chips. CC-8030 UV and moisture dual cure conformal coating is suitable for use with: rigid circuit boards, electronic printed wiring boards (PWB) and sensitive components and fine pitch design.
- Sprayable, solvent free
- UV indicator for inspection
- Good adhesion, wets out surface
- UL V-0 flammability rating
- Non-oxygen Inhibited formulation
- Improves reliability against stress
- Reduces work in progress
Technical Specifications
Conformal
Cartridge
-
-
Rigid Circuit Boards, Electronic Printed Wiring Boards, Sensitive Components & Fine Pitch Design
Transparent
150g
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate