0
0 Items€0.00
ex VAT
ex VAT

0.25ohm Current Sense Through Hole Resistors:

26 Products Found
We offer Current Sense Through Hole Resistors from many manufacturers. Type examples from various manufacturers include:

Ohmite has multiple part series for Current Sense applications. Ohmite produces Current Sense resistors down to ultra-low values while still maintaining resistive stability. Ohmite Current Sense resistors are offered in two and four terminal configurations. Due to multiple mountings, constructions, and configurations, Ohmite is confident customers will find the proper Current Sense resistor required to fit their needs.

Bourns offers TO-220 DPAK style power resistors. Manufactured using thick film on alumina ceramic technology, they are used in current measurement, as well as snubber, bleeder and discharge circuits.

The Caddock SR series current sense Precision Resistor offers non-inductive design and compact footprint to minimise circuit board space Kelvin terminals. The current sense resistor utilises Caddock’s Micronox® resistance films to achieve a low cost resistor with non-inductive performance. This compact construction makes this sense resistor ideal for many current monitoring or control applications.

The Vishay WSMS2908 series Power Metal Strip® very low value Meter Shunt Resistor offers high power to resistor size ratio. Its proprietary processing technique produces extremely low resistance values. It also offers low inductance and low thermal EMF.

The Vitrohm KNC Series power shunt resistors offer axial leads, low inductance and low ohmic values. With all welded construction, they have a high power to size ratio, with good overload and heat dissipation capability.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistor Technology
Resistor Case / Package
Resistance Tolerance
Temperature Coefficient
Product Length
Product Width
Resistor Type
Product Diameter
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2328298

RoHS

Date/Lot Code

Each
1+
€ 6.79
3+
€ 6.22
5+
€ 5.66
10+
€ 5.09
20+
€ 4.70
More Pricing...
Min: 1 / Mult: 1
0.25ohm
PWR221T-30 Series
30W
Thick Film
TO-220
± 1%
± 100ppm/°C
10.41mm
3.18mm
-
-
16.26mm
-55°C
150°C
AEC-Q200
1633930

RoHS

Each
1+
€ 2.34
10+
€ 1.51
Min: 1 / Mult: 1
0.25ohm
10 Series
5W
Wirewound
Axial Leaded
± 1%
± 50ppm/°C
23.8mm
-
-
-
-
-55°C
275°C
-
4457135

RoHS

Date/Lot Code

Each
1+
€ 13.55
3+
€ 12.46
5+
€ 11.51
10+
€ 10.55
20+
€ 9.97
More Pricing...
Min: 1 / Mult: 1
0.25ohm
LTO100 Series
100W
Thick Film
Radial Leaded
± 1%
± 350ppm/°C
15.76mm
5mm
-
-
20.7mm
-55°C
175°C
AEC-Q200
4582808

RoHS

Date/Lot Code

Each
2000+
€ 0.52
Min: 2000 / Mult: 2000
0.25ohm
UB Series
3W
Wirewound
Axial Leaded
± 1%
-
8.9mm
-
-
-
-
-55°C
250°C
-
4582837

RoHS

Date/Lot Code

Each
2000+
€ 2.03
Min: 2000 / Mult: 2000
0.25ohm
UT Series
400mW
Wirewound
Axial Leaded
± 1%
-
6.4mm
-
-
-
-
-55°C
275°C
-
4582816

RoHS

Date/Lot Code

Each
2000+
€ 0.53
Min: 2000 / Mult: 2000
0.25ohm
UB Series
5W
Wirewound
Axial Leaded
± 1%
-
12.7mm
-
-
-
-
-55°C
250°C
-
4582906

RoHS

Date/Lot Code

Each
2000+
€ 1.35
Min: 2000 / Mult: 2000
0.25ohm
UT Series
3W
Wirewound
Axial Leaded
± 1%
-
14.2mm
-
-
-
-
-55°C
275°C
-
4582828

RoHS

Date/Lot Code

Each
2000+
€ 3.18
Min: 2000 / Mult: 2000
0.25ohm
UB Series
4W
Wirewound
Axial Leaded
± 1%
-
14.2mm
-
-
-
-
-55°C
250°C
-
4045934

RoHS

Each
250+
€ 1.42
Min: 250 / Mult: 250
0.25ohm
20 Series
3W
Wirewound
Axial Leaded
± 5%
± 30ppm/°C
13.1mm
-
-
-
-
-
-
-
4041568

RoHS

Each
150+
€ 2.86
Min: 150 / Mult: 150
0.25ohm
Power Chip TA Series
3W
-
Radial Leaded
± 5%
± 450ppm/°C
-
-
-
-
-
-
-
-
4046242

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
€ 0.62
Min: 1000 / Mult: 1000
0.25ohm
0
1W
Wirewound
Axial Leaded
0
0
7mm
-
-
-
-
-55°C
150°C
-
4046207

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
€ 0.50
Min: 1000 / Mult: 1000
0.25ohm
0
500mW
Wirewound
Axial Leaded
0
0
5.08mm
2.54mm
-
-
-
-55°C
150°C
-
4045983

RoHS

Each
250+
€ 1.34
Min: 250 / Mult: 250
0.25ohm
0
3W
Wirewound
Axial Leaded
± 5%
0
15.1mm
-
-
-
-
-55°C
275°C
-
4046071

RoHS

Each
150+
€ 2.89
Min: 150 / Mult: 150
0.25ohm
Power Chip TA Series
5W
Thick Film
Radial Leaded
± 5%
0
12.7mm
2.54mm
-
-
25.4mm
-55°C
180°C
-
4046238

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
€ 1.41
Min: 1000 / Mult: 1000
0.25ohm
0
500mW
Wirewound
Axial Leaded
0
0
5.08mm
-
-
-
-
-55°C
150°C
-
4045976

RoHS

Each
250+
€ 1.26
Min: 250 / Mult: 250
0.25ohm
0
3W
Wirewound
Axial Leaded
0
0
15.1mm
-
-
-
-
-55°C
275°C
-
4045941

RoHS

Each
250+
€ 1.12
Min: 250 / Mult: 250
0.25ohm
20 Series
5W
Wirewound
Axial Leaded
± 5%
± 30ppm/°C
25.8mm
-
-
-
-
-
-
-
4045966

RoHS

Each
250+
€ 1.93
Min: 250 / Mult: 250
0.25ohm
0
1W
Wirewound
Axial Leaded
± 5%
0
11.1mm
-
-
-
-
-55°C
275°C
-
4037799

RoHS

Each
250+
€ 1.59
Min: 250 / Mult: 250
0.25ohm
20 Series
10W
Wirewound
Axial Leaded
± 5%
± 50ppm/°C
47.2mm
-
High Power
10mm
-
-
-
-
4045998

RoHS

Each
250+
€ 1.73
Min: 250 / Mult: 250
0.25ohm
0
5W
Wirewound
Axial Leaded
± 5%
0
23.8mm
-
-
-
-
-55°C
275°C
-
4041718

RoHS

Each
150+
€ 2.74
Min: 150 / Mult: 150
0.25ohm
Power Chip TA Series
3W
-
Radial Leaded
± 5%
± 450ppm/°C
-
-
-
-
-
-
-
-
4045912

RoHS

Each (Supplied on Full Reel)
Full Reel
750+
€ 0.83
Min: 750 / Mult: 750
0.25ohm
10 Series
5W
Wirewound
Axial Leaded
0
± 50ppm/°C
23.8mm
-
-
-
-
-55°C
275°C
-
4046072

RoHS

Each
150+
€ 2.89
Min: 150 / Mult: 150
0.25ohm
Power Chip TA Series
3W
Thick Film
Radial Leaded
± 5%
0
12.7mm
2.54mm
-
-
15.24mm
-55°C
180°C
-
4045991

RoHS

Each
250+
€ 1.58
Min: 250 / Mult: 250
0.25ohm
0
5W
Wirewound
Axial Leaded
0
0
23.8mm
-
-
-
-
-55°C
275°C
-
4045959

RoHS

Each
250+
€ 1.85
Min: 250 / Mult: 250
0.25ohm
0
1W
Wirewound
Axial Leaded
0
0
11.1mm
-
-
-
-
-55°C
275°C
-
1-25 of 26 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account