Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOHMITE
Manufacturer Part NoTA205PAR250JE
Order Code4046071
Product RangePower Chip TA Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerOHMITE
Manufacturer Part NoTA205PAR250JE
Order Code4046071
Product RangePower Chip TA Series
Technical Datasheet
Resistance0.25ohm
Product RangePower Chip TA Series
Power Rating5W
Resistor TechnologyThick Film
Resistor Case / PackageRadial Leaded
Resistance Tolerance± 5%
Temperature Coefficient0
Product Length12.7mm
Product Width2.54mm
Product Height25.4mm
Operating Temperature Min-55°C
Operating Temperature Max180°C
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Resistance
0.25ohm
Power Rating
5W
Resistor Case / Package
Radial Leaded
Temperature Coefficient
0
Product Width
2.54mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
Power Chip TA Series
Resistor Technology
Thick Film
Resistance Tolerance
± 5%
Product Length
12.7mm
Product Height
25.4mm
Operating Temperature Max
180°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00147