Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOHMITE
Manufacturer Part NoTA203PAR250JE
Order Code4041568
Product RangePower Chip TA Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerOHMITE
Manufacturer Part NoTA203PAR250JE
Order Code4041568
Product RangePower Chip TA Series
Technical Datasheet
Resistance0.25ohm
Product RangePower Chip TA Series
Power Rating3W
Resistor Case / PackageRadial Leaded
Resistance Tolerance± 5%
Temperature Coefficient± 450ppm/°C
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Resistance
0.25ohm
Power Rating
3W
Resistance Tolerance
± 5%
SVHC
No SVHC (27-Jun-2024)
Product Range
Power Chip TA Series
Resistor Case / Package
Radial Leaded
Temperature Coefficient
± 450ppm/°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000833