manifestez votre intérêt ici
Quantité | Prix (hors TVA) |
---|---|
1+ | 43,990 € |
Informations produit
Aperçu du produit
D130-DECIBEL-METER is a handheld digital sound meter. It is equipped with a high-precision microphone that provides accurate decibel readings. This portable noise reader is capable of precise readings with a range of 30 to 130dBA, accuracy of +/- 1.5dB, and a resolution of 0.1dB. With the press of a button, switch between min and max readings. Additionally, choose between fast (1/8s) and slow (1s) readings based on needs. Fast readings capture moment-to-moment changes for dynamic environments, while slow readings provide more stable measurements for overall noise level analysis. The portable audio level monitor features an easy-to-read LCD with large fonts and optional backlight. The on-screen battery indicator keeps the user informed, while the five-minute auto-off feature maximizes battery life. The data hold button enables to keep the last reading on the screen for reference. Ideal for monitoring server rooms, data centres, office environments, and equipment testing.
- Made of durable ABS plastic
- Non-slip design ensures a secure grip
- 2x6.4x1.1in/50x162.6x29.2mm size
- IP54 rating
Contenu
Decibel meter, Quick-start guide.
Spécifications techniques
30dBA
1.5dB
-
-
130dBA
0.1dB
-
No SVHC (07-Nov-2024)
Documents techniques (1)
Législation et Questions environnementales
Pays dans lequel la dernière étape de production majeure est intervenuePays d'origine :China
Pays dans lequel la dernière étape de production majeure est intervenue
RoHS
Certificat de conformité du produit