Contactez-moi quand le produit sera à nouveau en stock
Quantité | Prix (hors TVA) |
---|---|
1+ | 2 902,000 € |
Informations produit
Aperçu du produit
CA6471 is an earth and resistivity tester. Earth tester offering selective earth, soil resistivity, earth coupling and continuity measurements. Ergonomic, comprehensive and accurate, the C.A 6471 offers direct access to all the measurements on the front panel by means of a rotary switch. Compact because it has been designed for on-site use, the C.A 6471 is rugged and leakproof. To simplify connection, the 4 terminals for connecting the stakes are colour-coded to help identify them. The C.A 6471 includes a large backlit LCD screen and a battery which is rechargeable with an external charger connected to the mains or to a vehicle cigarette lighter. It is also equipped with a function for direct, ordered storage of the measurement results. A USB communication output can be used to export the data onto a PC in order to process them with the ground tester transfer software.
- Extensive measurement range from 0.001ohm to 100Kohm
- Adjustment of the measurement frequency between 41Hz and 512Hz (3P & 4P measurements)
- Power supply: NiMh rechargeable battery with external charger
- IP53 protection
- Compliant with IEC 61557 -1 -4 -5
- Safety: IEC 61010 50V CAT IV
- Dimension is 272 x 250 x 128mm
Contenu
Earth and resistivity tester, 1 x external mains charger, data export software + optical / USB communication lead, 2 x C182 clamps with 2 safety leads, 5 x operating manuals (one per language) on CD-ROM, 5 x simplified operating manuals, each in a different language, 5 x descriptive labels, each in a different language, 1 x carrying bag.
Spécifications techniques
Inductance de terre, Résistance de boucle, Courant de fuite
1.758MHz
No SVHC (16-Jul-2019)
0.01ohm à 99.99kohm
-
Documents techniques (2)
Législation et Questions environnementales
Pays dans lequel la dernière étape de production majeure est intervenuePays d'origine :France
Pays dans lequel la dernière étape de production majeure est intervenue
RoHS
Certificat de conformité du produit