Vous en voulez davantage ?
Quantité | Prix (hors TVA) |
---|---|
1+ | 4 457,000 € |
Informations produit
Aperçu du produit
SMX-6144-SMB is a RF MUX module with SMB connector designed with low frequency RF/uWave multiplexing switching capabilities. It comes with excellent crosstalk and isolation parameters. The module is also configured to avoid any unterminated stub effects, improving overall signal integrity and allowing for high frequency matrix designs and larger multiplexer configurations while maintaining bandwidth and VSWR.
- (1) 4X4 coaxial matrix
- 2GHz bandwidth, 1-slot, 50 ohm impedance
- Maximum switching voltage of 300VDC, 300VAC
- 1.5A maximum switching current
- 50W (2.5GHz), 60W DC, 62.5VA maximum switching power
- <lt/> 8ms switching time
- <lt/> 500mohm path resistance
- Electromechanical, fail-safe relay
Remarques
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Spécifications techniques
Carte matricielle RF coaxiale 4 x 4
Suite de test et de mesure Ametek SentinelEX PXIe
0
0
SMX-6000 Series
0
8Canal(aux)
250VAC
2GHz
No SVHC (27-Jun-2024)
Documents techniques (4)
Législation et Questions environnementales
Certificat de conformité du produit