Vous en voulez davantage ?
Quantité | Prix (hors TVA) |
---|---|
1+ | 16,290 € |
Informations produit
Aperçu du produit
WiFiBee-MT7681 (support Arduino Wi-Fi wireless programming) is an Arduino Wi-Fi XBee module based on the MT7681 serial Wi-Fi module. It is compatible with an XBee slot, supports Arduino wireless programming and is ideal for Internet of Things (IoT), home automation and robotics applications. The Wi-Fi Bee supports the IEEE802.11b/g/n standard protocols with 2.4G Wi-Fi bands, 14 channels and WEP/WPA-PSK/WPA2-PSK/TKIP/AES encryption methods, compatible with many mainstream routers. It has STA and AP working modes, is free to switch and supports TCP/IP communications. In addition the Wi-Fi Bee also supports SmartLink intelligent connection. The unit is easy to use - just install the app (Android) and connect to your wireless router. The Wi-Fi Bee has same pin mappings as an XBee. It can be inserted in any device which has an existing XBee socket for full networking capability.
- Support IEEE802.11b/g/n protocol
- Support WEP/ WPA-PSK/ WPA2-PSK/ TKIP/ AES multiple encryption methods
- Support STA/ AP operating mode
- Support Arduino Wi-Fi wireless programming
- Support SmartLink intelligent connection function
- Support OTA firmware upgrade
- 3.3V operating voltage and 75mA power consumption
- UART serial port
- 9600, 14400, 19200, 38400, 57600, 115200bps (default) baud rate
- WEP / WPA-PSK / WPA2-PSK / TKIP / AES encryption method
Spécifications techniques
Module WiFi XBee
Compute Module 3+ Series
Carte Arduino
Documents techniques (1)
Législation et Questions environnementales
Pays dans lequel la dernière étape de production majeure est intervenuePays d'origine :China
Pays dans lequel la dernière étape de production majeure est intervenue
RoHS
RoHS
Certificat de conformité du produit