Informations produit
Aperçu du produit
The CDCM6208V2RGZT is a highly versatile low power Frequency Synthesizer can generate eight low jitter clock outputs, selectable between LVPECL-like high-swing CML, normal-swing CML, LVDS-like low-power CML, HCSL or LVCMOS, from one of two inputs that can feature a low frequency crystal or CML, LVPECL, LVDS or LVCMOS. The CDCM6208 also features an innovative fractional divider architecture for four of its outputs that can generate any frequency with better than 1ppm frequency accuracy. The CDCM6208 can be easily configured through I²C or SPI programming interface and in the absence of serial interface, pin mode is also available that can set the device in 1 of 32 distinct pre-programmed configurations using control pins.
- Superior performance with low power
- 0.5W Typical power consumption
- High channel-to-channel isolation and excellent PSRR
- Two differential inputs, XTAL support, ability for smart switching
- Professional user GUI for quick design turnaround
- Fractional output divider achieve 0 ppm to <1ppm
- Green product and no Sb/Br
Applications
Médical, Test et Mesure, Périphériques Portables, Communications et Réseaux, Sans Fil
Avertissements
Device has limited built-in ESD protection. The leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.
Spécifications techniques
Générateur d'horloge
8Sortie(s)
3.465V
48Broche(s)
85°C
-
No SVHC (27-Jun-2018)
3.13GHz
1.71V
VQFN
-40°C
Compute Module 3+ Series
MSL 3 - 168 heures
Législation et Questions environnementales
Pays dans lequel la dernière étape de production majeure est intervenuePays d'origine :Philippines
Pays dans lequel la dernière étape de production majeure est intervenue
RoHS
Certificat de conformité du produit