150 Vous pouvez réserver des unités dès maintenant
Quantité | Prix (hors TVA) |
---|---|
1+ | 5,390 € |
10+ | 4,140 € |
50+ | 3,600 € |
100+ | 3,420 € |
250+ | 3,230 € |
500+ | 3,110 € |
Informations produit
Aperçu du produit
MAX31913AUI+ is an industrial, octal, digital input translator/serializer. The MAX31913 industrial interface serializer translates, conditions, and serializes the 24V digital output of sensors and switches used in industrial, process, and building automation to 5V CMOS-compatible signals required by microcontrollers. It provides the front-end interface circuit of a PLC digital input module. The device features integrated current limiting, lowpass filtering, and channel serialization. Input current limiting allows a significant reduction in power consumed from the field voltage supply as compared to traditional discrete resistor-divider implementations. Selectable on chip lowpass filters allow flexible debouncing and filtering of sensor outputs based on the application. On-chip serialization allows a drastic reduction in the number of optocouplers used for isolation. Applications include digital input modules for PLCs, industrial, building, and process automation, and motor control.
- Very low power and heat dissipation, energy-less field-side LED drivers
- High integration reduces BOM count, board size, and system cost
- 8 high-voltage input channels (36V max), on-chip 8-1 serialization with SPI interface
- On-chip 5V regulator, on-chip overtemperature indicator
- Dual on-chip field supply voltage monitor, integrated debounce filters, selectable from 0 to 3ms
- Robust features and performance for industrial environments
- Accepts industry standard input types, configurable for IEC 61131-2 input types 1, 2, and 3
- Wide operating field supply range of 7V to 36V
- 28 TSSOP package
- Temperature range from -40°C to +125°C
Remarques
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Spécifications techniques
Sérialiseur
-
TSSOP
7V
8Inputs
-
MSL 1 - Illimité
-
CMOS
28Broche(s)
36V
8Sortie(s)
-
No SVHC (21-Jan-2025)
Documents techniques (1)
Produits associés
2 produit(s) trouvé(s)
Législation et Questions environnementales
Pays dans lequel la dernière étape de production majeure est intervenuePays d'origine :Philippines
Pays dans lequel la dernière étape de production majeure est intervenue
RoHS
RoHS
Certificat de conformité du produit