Vous en voulez davantage ?
Quantité | Prix (hors TVA) |
---|---|
1+ | 21,470 € |
10+ | 16,440 € |
25+ | 14,680 € |
50+ | 13,860 € |
100+ | 13,540 € |
Informations produit
Aperçu du produit
The INAP375R is a digital automotive Pixel Link Receiver for DISPLAY and CAMERA applications. It provides a DC-balanced, AC coupled low latency, point-to-point link over shielded twisted pair (STP) cables. Its scalable physical layer provides bandwidth of up to 3Gbps at lowest EMI. The INAP375R supports popular automotive displays with video resolutions such as 1600 x 600 pixels and refresh rates of up to 100Hz. The device offers a flexible video interface, configurable to handle 1 or 2 independent video streams, with output interfaces such as parallel RGB or openLDI. Software adjustable driver characteristics at the transmitter, combined with the powerful adaptive equalizer and configurable operating modes allow the transmission of 3Gbps at distances of up to 12m over a single pair of wires. In addition to the video transmission the INAP375R provides completely independent full duplex communication channels.
- Backwards compatibility with APIX1
- Configurable video interface
- Video resolutions up to HD resolutions
- Configurable full duplex communication channel
- Daisy chain output to a 2nd receiver
- Media independent interface
- SPI data interfaces
- I²C Master interface
- GPIOs for direct signalling and camera synchronization support
- Embedded Ashell
- I²S Audio interface
- Built-in PRBS checker
- Embedded diagnostics
Spécifications techniques
Récepteur
CML
LQFP
1.71V
2Inputs
-
MSL 3 - 168 heures
3Gbps
Drain ouvert
100Broche(s)
1.89V
2Sortie(s)
-
No SVHC (21-Jan-2025)
Documents techniques (1)
Législation et Questions environnementales
Pays dans lequel la dernière étape de production majeure est intervenuePays d'origine :Taiwan
Pays dans lequel la dernière étape de production majeure est intervenue
RoHS
RoHS
Certificat de conformité du produit