Vous en voulez davantage ?
Quantité | Prix (hors TVA) |
---|---|
100+ | 3,240 € |
250+ | 3,080 € |
500+ | 2,990 € |
Informations produit
Aperçu du produit
The DP83848CVVX/NOPB is a PHYTER™ Ethernet Physical-layer Transceiver designed to meet the challenge of these new applications with an extended temperature performance that goes beyond the typical Industrial temperature range. The DP83848C is a highly reliable, feature rich, robust device which meets IEEE 802.3 standards over multiple temperature ranges from commercial to extreme temperatures. It offers enhanced ESD protection and the choice of an MII or RMII interface for maximum flexibility in MPU selection. The transceiver extends the leadership position of the PHYTER™ family of devices with a wide operating temperature range. The TI line of PHYTER™ transceiver is built on decades of Ethernet expertise to offer the high performance and flexibility that allows the end user an easy implementation tailored to meet these application needs.
- <lt/>270mW Typical low-power consumption
- Energy detection mode
- IEEE 802.3 auto-negotiation and parallel detection
- IEEE 802.3 ENDEC, 10BASE-T transceivers and filters
- IEEE 802.3 PCS, 100BASE-TX transceivers and filters
- IEEE 1149.1 JTAG
- Error-free operation up to 150 meters
- Single register access for complete PHY status
- Green product and no Sb/Br
Spécifications techniques
Transceiver Ethernet PHY
IEEE 802.3u
3V
LQFP
48Broche(s)
Montage en surface
70°C
-
MSL 3 - 168 heures
100Mbps
IEEE 802.3u
3.6V
LQFP
MII, RMII, Série, SNI
0°C
-
-
No SVHC (27-Jun-2018)
Documents techniques (1)
Législation et Questions environnementales
Pays dans lequel la dernière étape de production majeure est intervenuePays d'origine :Malaysia
Pays dans lequel la dernière étape de production majeure est intervenue
RoHS
RoHS
Certificat de conformité du produit